Part Details for TBJD686K006CWMCT900 by Kyocera AVX Components
Overview of TBJD686K006CWMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686K006CWMCT900
TBJD686K006CWMCT900 CAD Models
TBJD686K006CWMCT900 Part Data Attributes
|
TBJD686K006CWMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686K006CWMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for TBJD686K006CWMCT900
This table gives cross-reference parts and alternative options found for TBJD686K006CWMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686K006CWMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686K006CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CBLT0H00 |
TBJD686K006CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CWLT0945 |
TBJD686K006CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CWLT0824 |
TBJD686K006CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CRLD9000 |
TBJD686K006CWST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CWST0845 |
T493D686K006BH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | TBJD686K006CWMCT900 vs T493D686K006BH6130C-7280 |
TBJD686K006CSST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CSST0H00 |
TBJD686K006CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CWST0000 |
TBJD686K006CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686K006CWMCT900 vs TBJD686K006CSST0045 |
T493D686K006CT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | TBJD686K006CWMCT900 vs T493D686K006CT6130C-7280 |