Part Details for TBJD686J004CBST0923 by Kyocera AVX Components
Overview of TBJD686J004CBST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686J004CBST0923
TBJD686J004CBST0923 CAD Models
TBJD686J004CBST0923 Part Data Attributes
|
TBJD686J004CBST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686J004CBST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD686J004CBST0923
This table gives cross-reference parts and alternative options found for TBJD686J004CBST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686J004CBST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686J004CB642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CBST0923 vs T493D686J004CB642A |
T493D686J004CB621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CBST0923 vs T493D686J004CB621B |
T493D686J004CT622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CBST0923 vs T493D686J004CT622A |
T493D686J004CC612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CBST0923 vs T493D686J004CC612B |
TBJD686J004CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CBST0923 vs TBJD686J004CRLT0900 |
TBJD686J004CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CBST0923 vs TBJD686J004CSLT0723 |
TBJD686J004CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CBST0923 vs TBJD686J004CRST0800 |
TBJD686J004CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CBST0923 vs TBJD686J004CBLT0900 |
T493D686J004CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CBST0923 vs T493D686J004CK612C |
T493D686J004CC632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CBST0923 vs T493D686J004CC632B |