Part Details for TBJD685M025CGLT0923 by Kyocera AVX Components
Overview of TBJD685M025CGLT0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD685M025CGLT0923
TBJD685M025CGLT0923 CAD Models
TBJD685M025CGLT0923 Part Data Attributes
|
TBJD685M025CGLT0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685M025CGLT0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685M025CGLT0923
This table gives cross-reference parts and alternative options found for TBJD685M025CGLT0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685M025CGLT0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685M025CXMT0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685M025CGLT0923 vs TBJD685M025CXMT0923 |
T493D685M025BC6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685M025CGLT0923 vs T493D685M025BC6121 |
TBJD685M025CKMDT924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685M025CGLT0923 vs TBJD685M025CKMDT924 |
T493D685M025CB622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685M025CGLT0923 vs T493D685M025CB622BWAFL |
TBJD685M025CBLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685M025CGLT0923 vs TBJD685M025CBLC9900 |
TBJD685M025CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TBJD685M025CGLT0923 vs TBJD685M025CWLC0924 |
TBJD685M025CWLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TBJD685M025CGLT0923 vs TBJD685M025CWLT0824 |
TBJD685M025CWSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TBJD685M025CGLT0923 vs TBJD685M025CWSD0023 |
T493D685M025CB632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685M025CGLT0923 vs T493D685M025CB632AWAFL |
T493D685M025CC652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685M025CGLT0923 vs T493D685M025CC652C7640 |