Part Details for TBJD685K035CKMB0800 by Kyocera AVX Components
Overview of TBJD685K035CKMB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD685K035CKMB0800
TBJD685K035CKMB0800 CAD Models
TBJD685K035CKMB0800 Part Data Attributes
|
TBJD685K035CKMB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685K035CKMB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685K035CKMB0800
This table gives cross-reference parts and alternative options found for TBJD685K035CKMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685K035CKMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MS685KBC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K035CKMB0800 vs CWR11MS685KBC |
TBJD685K035CXMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CKMB0800 vs TBJD685K035CXMD0H00 |
TBJD685K035CAMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CKMB0800 vs TBJD685K035CAMZ0724 |
T492D685K035BC4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD685K035CKMB0800 vs T492D685K035BC4252WAFL |
T493D685K035AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K035CKMB0800 vs T493D685K035AB63107610 |
T493D685K035AM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD685K035CKMB0800 vs T493D685K035AM64207280 |
T496D685K035CT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K035CKMB0800 vs T496D685K035CT63107640 |
TBJD685K035CBSCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CKMB0800 vs TBJD685K035CBSCT823 |
T493D685K035BB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K035CKMB0800 vs T493D685K035BB6221 |
TBJD685K035CLMZT024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CKMB0800 vs TBJD685K035CLMZT024 |