Part Details for TBJD685K025CBLT0823 by Kyocera AVX Components
Overview of TBJD685K025CBLT0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD685K025CBLT0823
TBJD685K025CBLT0823 CAD Models
TBJD685K025CBLT0823 Part Data Attributes
|
TBJD685K025CBLT0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685K025CBLT0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685K025CBLT0823
This table gives cross-reference parts and alternative options found for TBJD685K025CBLT0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685K025CBLT0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685K025AK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | TBJD685K025CBLT0823 vs T493D685K025AK6310 |
TBJD685K025CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CSLC0000 |
T492D685K025CC42507610 | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K025CBLT0823 vs T492D685K025CC42507610 |
TBJD685K025CSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CSLZ0H23 |
TBJD685K025CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CRSB0900 |
TBJD685K025CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CRLT0000 |
TBJD685K025CLMDT924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CLMDT924 |
T493D685K025CK641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K025CBLT0823 vs T493D685K025CK641C7610 |
TBJD685K025CLLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CLLB0723 |
TBJD685K025CKSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K025CBLT0823 vs TBJD685K025CKSB0000 |