Part Details for TBJD477M004CWSB0H45 by Kyocera AVX Components
Overview of TBJD477M004CWSB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD477M004CWSB0H45
TBJD477M004CWSB0H45 CAD Models
TBJD477M004CWSB0H45 Part Data Attributes
|
TBJD477M004CWSB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD477M004CWSB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD477M004CWSB0H45
This table gives cross-reference parts and alternative options found for TBJD477M004CWSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD477M004CWSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMD477M004LWDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LWDZ0024 |
TBMD477M004LXLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LXLZ0845 |
TBJD477M004CRSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBJD477M004CRSC0700 |
TBMD477M004LGDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LGDC0845 |
TBMD477M004LGSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LGSC0H00 |
TBMD477M004LKDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LKDZ0824 |
TBMD477M004LSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LSSB0823 |
TBMD477M004LDDB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LDDB0900 |
TBMD477M004LEDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBMD477M004LEDZ0000 |
TBJD477M004LWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJD477M004CWSB0H45 vs TBJD477M004LWLZ0H45 |