Part Details for TBJD476M006CLMBTH00 by Kyocera AVX Components
Overview of TBJD476M006CLMBTH00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476M006CLMBTH00
TBJD476M006CLMBTH00 CAD Models
TBJD476M006CLMBTH00 Part Data Attributes
|
TBJD476M006CLMBTH00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476M006CLMBTH00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476M006CLMBTH00
This table gives cross-reference parts and alternative options found for TBJD476M006CLMBTH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476M006CLMBTH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476M006CFLB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CFLB0823 |
TBJD476M006CKSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CKSB0924 |
TBJD476M006CLSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CLSZ0024 |
TBJD476M006CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CRLT0924 |
TBJD476M006CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CSLC0924 |
TBJD476M006CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CSSD0023 |
TBJD476M006CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CSSZ0924 |
TBJD476M006CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CWLB0800 |
TBJD476M006CWMC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CWMC0745 |
TBJD476M006CWMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CLMBTH00 vs TBJD476M006CWMZ0023 |