Part Details for TBJD476M006CKMDT745 by Kyocera AVX Components
Overview of TBJD476M006CKMDT745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476M006CKMDT745
TBJD476M006CKMDT745 CAD Models
TBJD476M006CKMDT745 Part Data Attributes
|
TBJD476M006CKMDT745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476M006CKMDT745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476M006CKMDT745
This table gives cross-reference parts and alternative options found for TBJD476M006CKMDT745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476M006CKMDT745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D476M006BB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD476M006CKMDT745 vs T492D476M006BB4250 |
TBJD476M006CEMD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CEMD0824 |
TBJD476M006CFMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CFMC0H24 |
TBJD476M006CKLCT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CKLCT800 |
TBJD476M006CKSZT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CKSZT800 |
TBJD476M006CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CWLB0823 |
TBJD476M006CGMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CGMT0H00 |
TBJD476M006CSLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CSLT0H00 |
TBJD476M006CSMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476M006CKMDT745 vs TBJD476M006CSMD0H45 |
T492D476M006PH42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD476M006CKMDT745 vs T492D476M006PH42507640 |