Datasheets
TBJD476K020LBSB0823 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP

Part Details for TBJD476K020LBSB0823 by Kyocera AVX Components

Overview of TBJD476K020LBSB0823 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJD476K020LBSB0823

Part # Distributor Description Stock Price Buy
DISTI # TBJD476K020LBSB082
Avnet Americas BIDD SPECIAL (Alt: TBJD476K020LBSB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days 0
  • 50 $8.9461
$8.9461 Buy Now
DISTI # 581-TBJD476K020LBS23
Mouser Electronics Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant 0
  • 200 $11.0100
$11.0100 Order Now

Part Details for TBJD476K020LBSB0823

TBJD476K020LBSB0823 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD476K020LBSB0823 Part Data Attributes

TBJD476K020LBSB0823 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD476K020LBSB0823 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 2.9 mm
JESD-609 Code e0
Leakage Current 0.0094 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 490 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD476K020LBSB0823

This table gives cross-reference parts and alternative options found for TBJD476K020LBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476K020LBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJD476K020CBSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020CBSB0045
TBJD476K020LBLB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020LBLB0000
TRJD476K020HRJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TRJD476K020HRJ
TBJD476K020LSLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020LSLC0745
TPMD476K020S0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TPMD476K020S0045
TBJD476K020LBSZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020LBSZ0000
TBJD476K020LBDC0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020LBDC0H00
TPSD476K020H0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TPSD476K020H0200
TBJD476K020LBDC0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020LBDC0H45
TBJD476K020LRLB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K020LBSB0823 vs TBJD476K020LRLB0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD476K020LBSB0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD476K020LBSB0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD476K020LBSB0823 would you like to use for your alert(s)?
  • Please alert me when TBJD476K020LBSB0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD476K020LBSB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD476K020LBSB0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD476K020LBSB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD476K020LBSB0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD476K020LBSB0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: