Datasheets
TBJD476K010CBC0023 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP

Part Details for TBJD476K010CBC0023 by Kyocera AVX Components

Overview of TBJD476K010CBC0023 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD476K010CBC0023

TBJD476K010CBC0023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD476K010CBC0023 Part Data Attributes

TBJD476K010CBC0023 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD476K010CBC0023 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2.9 mm
JESD-609 Code e0
Leakage Current 0.0047 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 2917
Surface Mount YES
Tan Delta 6.0
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD476K010CBC0023

This table gives cross-reference parts and alternative options found for TBJD476K010CBC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476K010CBC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWD476K010LBLD0723 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBWD476K010LBLD0723
TBWD476K010LSLD0700 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBWD476K010LSLD0700
TBJD476K010CRL0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBJD476K010CRL0824
TBWD476K010LBLD0H45 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBWD476K010LBLD0H45
TBWD476K010LSLD9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBWD476K010LSLD9045
TBJD476K010CRS0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBJD476K010CRS0024
TBJD476K010LRLB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBJD476K010LRLB9024
TBJD476K010CSSD9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBJD476K010CSSD9023
T494D476K10AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TBJD476K010CBC0023 vs T494D476K10AT
TBWD476K010LSSD0H45 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD476K010CBC0023 vs TBWD476K010LSSD0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD476K010CBC0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD476K010CBC0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD476K010CBC0023 would you like to use for your alert(s)?
  • Please alert me when TBJD476K010CBC0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD476K010CBC0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD476K010CBC0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD476K010CBC0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD476K010CBC0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD476K010CBC0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: