Part Details for TBJD476K006CBMCT900 by Kyocera AVX Components
Overview of TBJD476K006CBMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476K006CBMCT900
TBJD476K006CBMCT900 CAD Models
TBJD476K006CBMCT900 Part Data Attributes
|
TBJD476K006CBMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476K006CBMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for TBJD476K006CBMCT900
This table gives cross-reference parts and alternative options found for TBJD476K006CBMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476K006CBMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K006CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CWLT0H45 |
TBJD476K006CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CRLT0H24 |
TBJD476K006CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CRLD9000 |
TBJD476K006CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CBST0924 |
TBJD476K006CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CSST0924 |
CWR11DS476KCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD476K006CBMCT900 vs CWR11DS476KCC |
TBJD476K006CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CBLD9000 |
TBJD476K006CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476K006CBMCT900 vs TBJD476K006CWST0900 |
CWR11DH476KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD476K006CBMCT900 vs CWR11DH476KC |
CWR11DS476KBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD476K006CBMCT900 vs CWR11DS476KBB |