Part Details for TBJD476J010CRLT0045 by Kyocera AVX Components
Overview of TBJD476J010CRLT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476J010CRLT0045
TBJD476J010CRLT0045 CAD Models
TBJD476J010CRLT0045 Part Data Attributes
|
TBJD476J010CRLT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476J010CRLT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476J010CRLT0045
This table gives cross-reference parts and alternative options found for TBJD476J010CRLT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476J010CRLT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476J010CKLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J010CRLT0045 vs TBJD476J010CKLC0800 |
T492D476J010DCTLVL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | TBJD476J010CRLT0045 vs T492D476J010DCTLVL |
TBJD476J010CXST0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J010CRLT0045 vs TBJD476J010CXST0045 |
TBJD476J010CKMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J010CRLT0045 vs TBJD476J010CKMD0745 |
T492D476J010MB42517610 | Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | TBJD476J010CRLT0045 vs T492D476J010MB42517610 |
TBJD476J010CGLD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J010CRLT0045 vs TBJD476J010CGLD0924 |
TBJD476J010CCMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J010CRLT0045 vs TBJD476J010CCMC0023 |
T492D476J010DK42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD476J010CRLT0045 vs T492D476J010DK42527640 |
TBJD476J010CWSZT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J010CRLT0045 vs TBJD476J010CWSZT000 |
T493D476J010CB651A7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | TBJD476J010CRLT0045 vs T493D476J010CB651A7610 |