Part Details for TBJD476J006CBLZT723 by Kyocera AVX Components
Overview of TBJD476J006CBLZT723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476J006CBLZT723
TBJD476J006CBLZT723 CAD Models
TBJD476J006CBLZT723 Part Data Attributes
|
TBJD476J006CBLZT723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476J006CBLZT723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476J006CBLZT723
This table gives cross-reference parts and alternative options found for TBJD476J006CBLZT723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476J006CBLZT723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC476JSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD476J006CBLZT723 vs CWR11DC476JSB |
CWR11DH476JBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476J006CBLZT723 vs CWR11DH476JBBW |
TBJD476J006CWMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CBLZT723 vs TBJD476J006CWMZ0800 |
T492D476J006PC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD476J006CBLZT723 vs T492D476J006PC4251 |
T492D476J006PH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD476J006CBLZT723 vs T492D476J006PH42517640 |
TBJD476J006CCMT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CBLZT723 vs TBJD476J006CCMT0024 |
TBJD476J006CDLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CBLZT723 vs TBJD476J006CDLC9945 |
TBJD476J006CDLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CBLZT723 vs TBJD476J006CDLZ0H24 |
TBJD476J006CELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CBLZT723 vs TBJD476J006CELZ0724 |
TBJD476J006CFLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2917, | Kyocera AVX Components | TBJD476J006CBLZT723 vs TBJD476J006CFLZ0800 |