Part Details for TBJD475J050CBLT0845 by Kyocera AVX Components
Overview of TBJD475J050CBLT0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD475J050CBLT0845
TBJD475J050CBLT0845 CAD Models
TBJD475J050CBLT0845 Part Data Attributes
|
TBJD475J050CBLT0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD475J050CBLT0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD475J050CBLT0845
This table gives cross-reference parts and alternative options found for TBJD475J050CBLT0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD475J050CBLT0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH475JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD475J050CBLT0845 vs CWR11NH475JBA |
T493D475J050CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475J050CBLT0845 vs T493D475J050CT611C |
T493D475J050CH631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475J050CBLT0845 vs T493D475J050CH631C |
T493D475J050CK611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475J050CBLT0845 vs T493D475J050CK611B |
TBJD475J050CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475J050CBLT0845 vs TBJD475J050CRLT0024 |
T493D475J050CC642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475J050CBLT0845 vs T493D475J050CC642B |
T493D475J050CH632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475J050CBLT0845 vs T493D475J050CH632B |
T493D475J050CC621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | KEMET Corporation | TBJD475J050CBLT0845 vs T493D475J050CC621A |
TBJD475J050CRST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, 2917 | Kyocera AVX Components | TBJD475J050CBLT0845 vs TBJD475J050CRST0745 |
CWR11NH475JDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD475J050CBLT0845 vs CWR11NH475JDA |