TBJD337K006RDLC9845
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917,

Overview of TBJD337K006RDLC9845 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TBJD337K006RDLC9845 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD337K006RDLC9845 by Kyocera AVX Components

TBJD337K006RDLC9845
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.9 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD337K006RDLC9845
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917,
    VS

Alternate Parts for TBJD337K006RDLC9845

This table gives cross-reference parts and alternative options found for TBJD337K006RDLC9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD337K006RDLC9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD337K006RXSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RXSB0024
TBJD337K006RALZ0945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RALZ0945
TBJD337K006RKSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RKSB0045
TBJD337K006RELZ0H00 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RELZ0H00
TBJD337K006RFLZ0945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RFLZ0945
TPSD337K006T0045V Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBJD337K006RDLC9845 vs TPSD337K006T0045V
TBJD337K006RFSB0824 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RFSB0824
TBJD337K006RALB0723 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RALB0723
TBJD337K006RLLZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RLLZ0000
TBJD337K006RDLB0000 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, Kyocera AVX Components TBJD337K006RDLC9845 vs TBJD337K006RDLB0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD337K006RDLC9845 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD337K006RDLC9845 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD337K006RDLC9845 would you like to use for your alert(s)?
  • Please alert me when TBJD337K006RDLC9845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD337K006RDLC9845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD337K006RDLC9845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD337K006RDLC9845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD337K006RDLC9845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD337K006RDLC9845 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: