Part Details for TBJD337J010CBSZ0023 by Kyocera AVX Components
Overview of TBJD337J010CBSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD337J010CBSZ0023
TBJD337J010CBSZ0023 CAD Models
TBJD337J010CBSZ0023 Part Data Attributes
|
TBJD337J010CBSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD337J010CBSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBJD337J010CBSZ0023
This table gives cross-reference parts and alternative options found for TBJD337J010CBSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD337J010CBSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337J010LRC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJE337J010LRC0024 |
TBJE337J010CBL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJE337J010CBL0024 |
TBJD337J010CSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJD337J010CSSC0724 |
TBJE337J010LSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJE337J010LSC0045 |
TBJE337J010CRL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJE337J010CRL0000 |
TBJD337J010CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJD337J010CSSB0845 |
TBJD337J010CSLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJD337J010CSLC0045 |
TBJD337J010CRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJD337J010CRSD0800 |
TBJE337J010LSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJE337J010LSB0824 |
TBJE337J010LBS0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD337J010CBSZ0023 vs TBJE337J010LBS0723 |