Part Details for TBJD336M020CADB0900 by Kyocera AVX Components
Overview of TBJD336M020CADB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336M020CADB0900
TBJD336M020CADB0900 CAD Models
TBJD336M020CADB0900 Part Data Attributes
|
TBJD336M020CADB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336M020CADB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336M020CADB0900
This table gives cross-reference parts and alternative options found for TBJD336M020CADB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336M020CADB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M020JGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020JGSZ0023 |
TBJD336M020LKDB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020LKDB0800 |
TBJD336M020CXSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020CXSZ0823 |
TBJD336M020JXSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020JXSZ0000 |
TBJD336M020CXLC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020CXLC0823 |
TBJD336M020CWLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020CWLD0H45 |
TBJD336M020CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020CBLZ0745 |
TBJD336M020JXLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020JXLC0000 |
TBJD336M020CALZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020CALZ0H45 |
TBJD336M020LRDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M020CADB0900 vs TBJD336M020LRDZ0724 |