Part Details for TBJD336M016CRSD0700 by Kyocera AVX Components
Overview of TBJD336M016CRSD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336M016CRSD0700
TBJD336M016CRSD0700 CAD Models
TBJD336M016CRSD0700 Part Data Attributes
|
TBJD336M016CRSD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336M016CRSD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336M016CRSD0700
This table gives cross-reference parts and alternative options found for TBJD336M016CRSD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336M016CRSD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336M016LALC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016LALC0924 |
TBWD336M016CDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016CDLB9H45 |
TBWD336M016LBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016LBSZ0824 |
TBWD336M016CCLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016CCLZ0724 |
TBWD336M016CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016CBSC0723 |
TBWD336M016LCLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016LCLB0H24 |
TBWD336M016LCSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016LCSZ0900 |
TBJD336M016LWSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBJD336M016LWSZ0024 |
TBWD336M016LDLB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016LDLB0724 |
TBWD336M016LDLC9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M016CRSD0700 vs TBWD336M016LDLC9045 |