Part Details for TBJD336M015CBLZT945 by Kyocera AVX Components
Overview of TBJD336M015CBLZT945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336M015CBLZT945
TBJD336M015CBLZT945 CAD Models
TBJD336M015CBLZT945 Part Data Attributes
|
TBJD336M015CBLZT945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336M015CBLZT945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336M015CBLZT945
This table gives cross-reference parts and alternative options found for TBJD336M015CBLZT945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336M015CBLZT945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH336MCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs CWR11HH336MCTR4 |
CWR11HK336MTBL | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336M015CBLZT945 vs CWR11HK336MTBL |
CWR11HK336MAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336M015CBLZT945 vs CWR11HK336MAATR13 |
TBJD336M015CLMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CLMCTH00 |
TBJD336M015CXLDT945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CXLDT945 |
TBJD336M015CGSB0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CGSB0000 |
TBJD336M015CFSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CFSZ0823 |
TBJD336M015CFLD0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CFLD0745 |
TBJD336M015CELD0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CELD0H45 |
TBJD336M015CELC0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M015CBLZT945 vs TBJD336M015CELC0923 |