Part Details for TBJD336M010CSSD0723 by Kyocera AVX Components
Overview of TBJD336M010CSSD0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336M010CSSD0723
TBJD336M010CSSD0723 CAD Models
TBJD336M010CSSD0723 Part Data Attributes
|
TBJD336M010CSSD0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336M010CSSD0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336M010CSSD0723
This table gives cross-reference parts and alternative options found for TBJD336M010CSSD0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336M010CSSD0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M010CN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | TBJD336M010CSSD0723 vs T493D336M010CN6310 |
TBJD336M010CDST0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CSSD0723 vs TBJD336M010CDST0945 |
TBJD336M010CFSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CSSD0723 vs TBJD336M010CFSD0H00 |
T493D336M010AB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD336M010CSSD0723 vs T493D336M010AB62107640 |
T493D336M010CK622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336M010CSSD0723 vs T493D336M010CK622B7280 |
T493D336M010CK632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336M010CSSD0723 vs T493D336M010CK632A7280 |
TBJD336M010CXSDT824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CSSD0723 vs TBJD336M010CXSDT824 |
TBJD336M010CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336M010CSSD0723 vs TBJD336M010CBLB9000 |
TBJD336M010CXMC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CSSD0723 vs TBJD336M010CXMC0045 |
TBJD336M010CLLZT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CSSD0723 vs TBJD336M010CLLZT724 |