Part Details for TBJD336M010CEMD0845 by Kyocera AVX Components
Overview of TBJD336M010CEMD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336M010CEMD0845
TBJD336M010CEMD0845 CAD Models
TBJD336M010CEMD0845 Part Data Attributes
|
TBJD336M010CEMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336M010CEMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336M010CEMD0845
This table gives cross-reference parts and alternative options found for TBJD336M010CEMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336M010CEMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336M010CELB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CELB9H45 |
TBJD336M010CDMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CDMZ0923 |
TBJD336M010CDLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CDLD9H00 |
TBJD336M010CXMBT024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CXMBT024 |
TBJD336M010CCSC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CCSC0723 |
TBJD336M010CKLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CKLD0723 |
TBJD336M010CCLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CCLZ0H24 |
T496D336M010AT62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336M010CEMD0845 vs T496D336M010AT62207640 |
TBJD336M010CWSBTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336M010CEMD0845 vs TBJD336M010CWSBTH23 |
T496D336M010CC622C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336M010CEMD0845 vs T496D336M010CC622C7640 |