Datasheets
TBJD336K016LBSD0823 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP

Part Details for TBJD336K016LBSD0823 by Kyocera AVX Components

Overview of TBJD336K016LBSD0823 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD336K016LBSD0823

TBJD336K016LBSD0823 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD336K016LBSD0823 Part Data Attributes

TBJD336K016LBSD0823 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD336K016LBSD0823 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND

Alternate Parts for TBJD336K016LBSD0823

This table gives cross-reference parts and alternative options found for TBJD336K016LBSD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K016LBSD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJD336K016LSSD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBJD336K016LSSD0800
TBJD336K016LRSD0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBJD336K016LRSD0724
TBWD336K016CBSD0723 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBWD336K016CBSD0723
TBJD336K016LBLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBJD336K016LBLD9000
TAJY336K016Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TBJD336K016LBSD0823 vs TAJY336K016Y
TBWD336K016LWSD0H23 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBWD336K016LWSD0H23
TBJD336K016LSSD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBJD336K016LSSD0945
TBJD336K016CSSB9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBJD336K016CSSB9045
TBJD336K016LRLD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBJD336K016LRLD0845
TBWD336K016CBSD0923 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD336K016LBSD0823 vs TBWD336K016CBSD0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD336K016LBSD0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD336K016LBSD0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD336K016LBSD0823 would you like to use for your alert(s)?
  • Please alert me when TBJD336K016LBSD0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD336K016LBSD0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD336K016LBSD0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD336K016LBSD0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD336K016LBSD0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD336K016LBSD0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: