TBJD336K015CRLT0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917

Overview of TBJD336K015CRLT0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD336K015CRLT0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD336K015CRLT0900 by Kyocera AVX Components

TBJD336K015CRLT0900
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.8 mm
JESD-609 Code
e4
Length
7.3 mm
Manufacturer Series
TBJ
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/8
Series
TBJ
Size Code
2917
Terminal Finish
Gold (Au)
Width
4.3 mm
Want to compare parts?
  1. TBJD336K015CRLT0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917
    VS

Alternate Parts for TBJD336K015CRLT0900

This table gives cross-reference parts and alternative options found for TBJD336K015CRLT0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K015CRLT0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11HK336KBCTR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs CWR11HK336KBCTR4
CWR11HK336KTATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 Kyocera AVX Components TBJD336K015CRLT0900 vs CWR11HK336KTATR
CWR11HB336KACBULK Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs CWR11HB336KACBULK
TBJD336K015CEST0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CEST0700
TBJD336K015CESC0800 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CESC0800
TBJD336K015CKMZT845 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CKMZT845
TBJD336K015CLMD0923 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CLMD0923
TBJD336K015CEMZ0924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CEMZ0924
TBJD336K015CBMDTH00 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CBMDTH00
TBJD336K015CWLDT024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components TBJD336K015CRLT0900 vs TBJD336K015CWLDT024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD336K015CRLT0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD336K015CRLT0900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD336K015CRLT0900 would you like to use for your alert(s)?
  • Please alert me when TBJD336K015CRLT0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD336K015CRLT0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD336K015CRLT0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD336K015CRLT0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD336K015CRLT0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD336K015CRLT0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: