Part Details for TBJD336K010CCSC0023 by Kyocera AVX Components
Overview of TBJD336K010CCSC0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336K010CCSC0023
TBJD336K010CCSC0023 CAD Models
TBJD336K010CCSC0023 Part Data Attributes
|
TBJD336K010CCSC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336K010CCSC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336K010CCSC0023
This table gives cross-reference parts and alternative options found for TBJD336K010CCSC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K010CCSC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K010CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CRLZT745 |
TBJD336K010CLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CLSB0H23 |
TBJD336K010CKSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CKSD0745 |
TBJD336K010CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CKLD0023 |
TBJD336K010CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CFLB9045 |
T496D336K010DH61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336K010CCSC0023 vs T496D336K010DH61207610 |
T492D336K010TBTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJD336K010CCSC0023 vs T492D336K010TBTLVL7280 |
T492D336K010DH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD336K010CCSC0023 vs T492D336K010DH4252WAFL |
TBJD336K010CDMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CDMT0845 |
TBJD336K010CDMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CCSC0023 vs TBJD336K010CDMC0945 |