Part Details for TBJD336J020CRLC0700 by Kyocera AVX Components
Overview of TBJD336J020CRLC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336J020CRLC0700
TBJD336J020CRLC0700 CAD Models
TBJD336J020CRLC0700 Part Data Attributes
|
TBJD336J020CRLC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336J020CRLC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336J020CRLC0700
This table gives cross-reference parts and alternative options found for TBJD336J020CRLC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336J020CRLC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J020LBLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LBLC0900 |
TBJD336J020CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020CBLZ0724 |
TBJD336J020LBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LBSZ0900 |
TBJD336J020LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LRSB0045 |
TBJD336J020CSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020CSLB0723 |
TBJD336J020LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LRSB0823 |
TBJD336J020LRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LRLB0045 |
TBJD336J020LBLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LBLZ0900 |
TBJD336J020LSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LSSZ0724 |
TBJD336J020LBLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD336J020CRLC0700 vs TBJD336J020LBLB0700 |