Part Details for TBJD336J010CALT0823 by Kyocera AVX Components
Overview of TBJD336J010CALT0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336J010CALT0823
TBJD336J010CALT0823 CAD Models
TBJD336J010CALT0823 Part Data Attributes
|
TBJD336J010CALT0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336J010CALT0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336J010CALT0823
This table gives cross-reference parts and alternative options found for TBJD336J010CALT0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336J010CALT0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336J010CRMZT000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CALT0823 vs TBJD336J010CRMZT000 |
TBJD336J010CCSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CALT0823 vs TBJD336J010CCSB0845 |
TBJD336J010CLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CALT0823 vs TBJD336J010CLLB0H45 |
TBJD336J010CKSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CALT0823 vs TBJD336J010CKSZ0845 |
T492D336J010RB42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD336J010CALT0823 vs T492D336J010RB42527640 |
T493D336J010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917 | KEMET Corporation | TBJD336J010CALT0823 vs T493D336J010BK6310 |
T493D336J010AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD336J010CALT0823 vs T493D336J010AH63207280 |
T83D336J010ZSBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Vishay Intertechnologies | TBJD336J010CALT0823 vs T83D336J010ZSBS |
TBJD336J010CASD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CALT0823 vs TBJD336J010CASD0724 |
TBJD336J010CGMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336J010CALT0823 vs TBJD336J010CGMZ0700 |