Part Details for TBJD335K050CRST0945 by Kyocera AVX Components
Overview of TBJD335K050CRST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335K050CRST0945
TBJD335K050CRST0945 CAD Models
TBJD335K050CRST0945 Part Data Attributes
|
TBJD335K050CRST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335K050CRST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335K050CRST0945
This table gives cross-reference parts and alternative options found for TBJD335K050CRST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335K050CRST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335K050CGMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335K050CRST0945 vs TBJD335K050CGMB0H45 |
T493D335K050BN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050BN6210 |
T493D335K050CK611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050CK611B7280 |
T493D335K050CK642CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050CK642CWAFL |
T493D335K050CM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050CM6421 |
T493D335K050BK6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050BK6411 |
T493D335K050BB62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050BB62307610 |
T493D335K050AN6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CRST0945 vs T493D335K050AN6132 |
T492D335K050SS42517610 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CRST0945 vs T492D335K050SS42517610 |
TBJD335K050CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335K050CRST0945 vs TBJD335K050CSLD0923 |