Part Details for TBJD335K050CRLD9HGC by Kyocera AVX Components
Overview of TBJD335K050CRLD9HGC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335K050CRLD9HGC
TBJD335K050CRLD9HGC CAD Models
TBJD335K050CRLD9HGC Part Data Attributes
|
TBJD335K050CRLD9HGC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335K050CRLD9HGC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335K050CRLD9HGC
This table gives cross-reference parts and alternative options found for TBJD335K050CRLD9HGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335K050CRLD9HGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335K050CELZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335K050CRLD9HGC vs TBJD335K050CELZ0024 |
TBJD335K050CLSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335K050CRLD9HGC vs TBJD335K050CLSD0745 |
TBJD335K050CGLB9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335K050CRLD9HGC vs TBJD335K050CGLB9045 |
TBJD335K050CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335K050CRLD9HGC vs TBJD335K050CSLD0923 |
T492D335K050SS42517610 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CRLD9HGC vs T492D335K050SS42517610 |
T496D335K050AK64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CRLD9HGC vs T496D335K050AK64207610 |
TBJD335K050CRLZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335K050CRLD9HGC vs TBJD335K050CRLZTH45 |
T493D335K050BK6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CRLD9HGC vs T493D335K050BK6411 |
T493D335K050BB62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CRLD9HGC vs T493D335K050BB62307610 |
T493D335K050CK652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CRLD9HGC vs T493D335K050CK652BWAFL |