Part Details for TBJD335K050CELC0000 by Kyocera AVX Components
Overview of TBJD335K050CELC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335K050CELC0000
TBJD335K050CELC0000 CAD Models
TBJD335K050CELC0000 Part Data Attributes
|
TBJD335K050CELC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335K050CELC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335K050CELC0000
This table gives cross-reference parts and alternative options found for TBJD335K050CELC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335K050CELC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D335K050CSSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TBJD335K050CELC0000 vs T83D335K050CSSS |
T496D335K050DC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | KEMET Corporation | TBJD335K050CELC0000 vs T496D335K050DC62107280 |
T496D335K050CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | KEMET Corporation | TBJD335K050CELC0000 vs T496D335K050CT622B |
T496D335K050CK62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CELC0000 vs T496D335K050CK62207640 |
T496D335K050CC642AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CELC0000 vs T496D335K050CC642AWAFL |
T496D335K050CC632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CELC0000 vs T496D335K050CC632BWAFL |
T496D335K050AH62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335K050CELC0000 vs T496D335K050AH62107640 |
T495D335K050AME700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CELC0000 vs T495D335K050AME700 |
T493D335K050AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335K050CELC0000 vs T493D335K050AT6223 |
T493D335K050AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD335K050CELC0000 vs T493D335K050AC63207280 |