TBJD335K035RSLZ0H23
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP

Overview of TBJD335K035RSLZ0H23 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD335K035RSLZ0H23 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD335K035RSLZ0H23 by Kyocera AVX Components

TBJD335K035RSLZ0H23
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
2.9 mm
JESD-609 Code
e0
Leakage Current
0.00087 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
110 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD335K035RSLZ0H23
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TBJD335K035RSLZ0H23

This table gives cross-reference parts and alternative options found for TBJD335K035RSLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335K035RSLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD335K035RSLC0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RSLC0000
TBJD335K035RKLB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RKLB0H23
TBJD335K035RBSC0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RBSC0745
TBJD335K035RRSB0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RRSB0900
TBJD335K035RASB0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RASB0923
TBJD335K035RKSB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RKSB0000
TBJD335K035RBLC0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RBLC0023
TBJD335K035RCSB0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RCSB0023
TBJD335K035RKSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2917, Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RKSZ0023
TBJD335K035RSSZ0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD335K035RSLZ0H23 vs TBJD335K035RSSZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD335K035RSLZ0H23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD335K035RSLZ0H23 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD335K035RSLZ0H23 would you like to use for your alert(s)?
  • Please alert me when TBJD335K035RSLZ0H23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD335K035RSLZ0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD335K035RSLZ0H23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD335K035RSLZ0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD335K035RSLZ0H23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD335K035RSLZ0H23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: