Part Details for TBJD335J050CRLC9045 by Kyocera AVX Components
Overview of TBJD335J050CRLC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335J050CRLC9045
TBJD335J050CRLC9045 CAD Models
TBJD335J050CRLC9045 Part Data Attributes
|
TBJD335J050CRLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335J050CRLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335J050CRLC9045
This table gives cross-reference parts and alternative options found for TBJD335J050CRLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335J050CRLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335J050CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CSLC9000 |
TBJD335J050CWST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CWST0H45 |
TBJD335J050CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CWST0H24 |
TBJD335J050CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CRLT0845 |
TBJD335J050CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CRST0H00 |
T493D335J050CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335J050CRLC9045 vs T493D335J050CB641C |
T493D335J050CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335J050CRLC9045 vs T493D335J050CT642B |
T493D335J050CC642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917, | KEMET Corporation | TBJD335J050CRLC9045 vs T493D335J050CC642A |
TBJD335J050CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CBST0024 |
TBJD335J050CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335J050CRLC9045 vs TBJD335J050CSLT0H24 |