Part Details for TBJD227M010CBLD0700 by Kyocera AVX Components
Overview of TBJD227M010CBLD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227M010CBLD0700
TBJD227M010CBLD0700 CAD Models
TBJD227M010CBLD0700 Part Data Attributes
|
TBJD227M010CBLD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227M010CBLD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227M010CBLD0700
This table gives cross-reference parts and alternative options found for TBJD227M010CBLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227M010CBLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227M010RGSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBJD227M010RGSC0845 |
TBMD227M010LXDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBMD227M010LXDZ0823 |
TBMD227M010LWSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBMD227M010LWSZ0845 |
TBMD227M010LGSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBMD227M010LGSB0045 |
TBMD227M010LBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBMD227M010LBLZ0700 |
TBMD227M010LALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBMD227M010LALZ0H00 |
TBJD227M010CALB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBJD227M010CALB0H24 |
TBJD227M010CASZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBJD227M010CASZ0900 |
TBJD227M010CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBJD227M010CCLB0H00 |
TBJD227M010CDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M010CBLD0700 vs TBJD227M010CDLB0700 |