Part Details for TBJD227M006JLSB0945 by Kyocera AVX Components
Overview of TBJD227M006JLSB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227M006JLSB0945
TBJD227M006JLSB0945 CAD Models
TBJD227M006JLSB0945 Part Data Attributes
|
TBJD227M006JLSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227M006JLSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227M006JLSB0945
This table gives cross-reference parts and alternative options found for TBJD227M006JLSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227M006JLSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227M006JELC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006JELC0723 |
TBJD227M006RLSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006RLSZ0H45 |
TBJD227M006RLLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006RLLB0923 |
TBJD227M006JDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006JDSZ0H23 |
TBJD227M006JDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006JDSC0000 |
TBJD227M006RDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006RDSB0H45 |
TBJD227M006JDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006JDLC0H23 |
TBJD227M006RELB0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006RELB0023 |
TBJD227M006JALC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006JALC0H00 |
TBJD227M006JASZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227M006JLSB0945 vs TBJD227M006JASZ0H00 |