Part Details for TBJD227K010CASB0045 by Kyocera AVX Components
Overview of TBJD227K010CASB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227K010CASB0045
TBJD227K010CASB0045 CAD Models
TBJD227K010CASB0045 Part Data Attributes
|
TBJD227K010CASB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227K010CASB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227K010CASB0045
This table gives cross-reference parts and alternative options found for TBJD227K010CASB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227K010CASB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227K010LKSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010LKSC0000 |
TBMD227K010LWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBMD227K010LWSC0045 |
TBJD227K010LLSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010LLSZ0723 |
TBJD227K010RCLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010RCLB0745 |
TBJD227K010RKLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010RKLZ0745 |
TBMD227K010LXDC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBMD227K010LXDC0023 |
TBMD227K010LADB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBMD227K010LADB0845 |
TBJD227K010LKSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010LKSZ0H23 |
TBJD227K010CBLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010CBLC0823 |
TBJD227K010CCSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K010CASB0045 vs TBJD227K010CCSZ0723 |