Part Details for TBJD227K004CRC0024 by Kyocera AVX Components
Overview of TBJD227K004CRC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227K004CRC0024
TBJD227K004CRC0024 CAD Models
TBJD227K004CRC0024 Part Data Attributes
|
TBJD227K004CRC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227K004CRC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 8.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227K004CRC0024
This table gives cross-reference parts and alternative options found for TBJD227K004CRC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227K004CRC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V227K004AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD227K004CRC0024 vs T491V227K004AHTR |
TBWD227K004LWLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBWD227K004LWLD0024 |
TBWD227K004CWSD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBWD227K004CWSD0900 |
TBWD227K004CWSD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBWD227K004CWSD0H23 |
NRD227K04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | NEC Electronics Group | TBJD227K004CRC0024 vs NRD227K04 |
TBWD227K004LSLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBWD227K004LSLD0824 |
TBWD227K004CSLD9945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBWD227K004CSLD9945 |
TBJD227K004LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBJD227K004LSLD9000 |
TBJD227K004CBSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBJD227K004CBSC9000 |
TBWD227K004CBLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K004CRC0024 vs TBWD227K004CBLD0024 |