Part Details for TBJD227J010LBSZ0024 by Kyocera AVX Components
Overview of TBJD227J010LBSZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227J010LBSZ0024
TBJD227J010LBSZ0024 CAD Models
TBJD227J010LBSZ0024 Part Data Attributes
|
TBJD227J010LBSZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227J010LBSZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227J010LBSZ0024
This table gives cross-reference parts and alternative options found for TBJD227J010LBSZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227J010LBSZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227J010LGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010LGSB0023 |
TBJD227J010CXLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CXLZ0723 |
TBJD227J010CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CWSZ0000 |
TBJD227J010CFSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CFSZ0023 |
TBJD227J010CFSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CFSC0745 |
TBJD227J010LXLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010LXLB0H23 |
TBJD227J010CXLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CXLZ0H45 |
TBJD227J010CGLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CGLC0045 |
TBJD227J010LXLC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010LXLC0845 |
TBJD227J010CRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J010LBSZ0024 vs TBJD227J010CRLZ0945 |