Datasheets
TBJD227J006LRLZ0700 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP

Part Details for TBJD227J006LRLZ0700 by Kyocera AVX Components

Overview of TBJD227J006LRLZ0700 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJD227J006LRLZ0700

TBJD227J006LRLZ0700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJD227J006LRLZ0700 Part Data Attributes

TBJD227J006LRLZ0700 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJD227J006LRLZ0700 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 50 mΩ
Height 2.9 mm
JESD-609 Code e3
Leakage Current 0.0139 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBJD227J006LRLZ0700

This table gives cross-reference parts and alternative options found for TBJD227J006LRLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227J006LRLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWD227J006CRSB0945 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBJD227J006LRLZ0700 vs TBWD227J006CRSB0945
TBWD227J006CSSZ0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBWD227J006CSSZ0045
TBWD227J006CBSC0H23 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBWD227J006CBSC0H23
TBJD227J006LRLB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBJD227J006LRLB0823
TBJD227J006LRLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBJD227J006LRLB0923
TBJD227J006CSLB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBJD227J006CSLB0000
TBJD227J006CBLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBJD227J006CBLB0023
TBJD227J006LSLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBJD227J006LSLZ0023
TBJD227J006LSLC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBJD227J006LSLC0745
TBWD227J006CWSZ0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBJD227J006LRLZ0700 vs TBWD227J006CWSZ0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD227J006LRLZ0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD227J006LRLZ0700 by Kyocera AVX Components

  • Please alert me when TBJD227J006LRLZ0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJD227J006LRLZ0700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD227J006LRLZ0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJD227J006LRLZ0700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD227J006LRLZ0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD227J006LRLZ0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: