Part Details for TBJD227J006CRSB0924 by Kyocera AVX Components
Overview of TBJD227J006CRSB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227J006CRSB0924
TBJD227J006CRSB0924 CAD Models
TBJD227J006CRSB0924 Part Data Attributes
|
TBJD227J006CRSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227J006CRSB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227J006CRSB0924
This table gives cross-reference parts and alternative options found for TBJD227J006CRSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227J006CRSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD227J006CRSB0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBWD227J006CRSB0945 |
TBWD227J006CSSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBWD227J006CSSZ0045 |
TBWD227J006CBSC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBWD227J006CBSC0H23 |
TBJD227J006LRLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBJD227J006LRLB0823 |
TBJD227J006LRLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBJD227J006LRLB0923 |
TBJD227J006CSLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBJD227J006CSLB0000 |
TBJD227J006CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBJD227J006CBLB0023 |
TBJD227J006LSLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBJD227J006LSLZ0023 |
TBJD227J006LSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBJD227J006LSLC0745 |
TBWD227J006CWSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227J006CRSB0924 vs TBWD227J006CWSZ0045 |