Part Details for TBJD226M020RALB0923 by Kyocera AVX Components
Overview of TBJD226M020RALB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226M020RALB0923
TBJD226M020RALB0923 CAD Models
TBJD226M020RALB0923 Part Data Attributes
|
TBJD226M020RALB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226M020RALB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226M020RALB0923
This table gives cross-reference parts and alternative options found for TBJD226M020RALB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226M020RALB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M020CEDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020RALB0923 vs TBWD226M020CEDZ0824 |
TBWD226M020LWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020RALB0923 vs TBWD226M020LWSB0723 |
TBWD226M020LXLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020RALB0923 vs TBWD226M020LXLC9H00 |
TBJD226M020RRLB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020RRLB0900 |
TBJD226M020RSLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020RSLZ0000 |
TBJD226M020RGSB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020RGSB0924 |
TBJD226M020RBLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020RBLZ0023 |
TBJD226M020RASZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020RASZ0H45 |
TBJD226M020RALC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020RALC0H45 |
TBJD226M020LSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020RALB0923 vs TBJD226M020LSSC0H00 |