Part Details for TBJD226M020LSSC0H00 by Kyocera AVX Components
Overview of TBJD226M020LSSC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226M020LSSC0H00
TBJD226M020LSSC0H00 CAD Models
TBJD226M020LSSC0H00 Part Data Attributes
|
TBJD226M020LSSC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226M020LSSC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226M020LSSC0H00
This table gives cross-reference parts and alternative options found for TBJD226M020LSSC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226M020LSSC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M020LWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020LWLC0824 |
TBWD226M020LGLC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020LGLC0923 |
TBWD226M020LBLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020LBLC9800 |
TBWD226M020LADC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020LADC0723 |
TBWD226M020CRLB0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020CRLB0700 |
TBWD226M020CFSB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020CFSB0824 |
TBWD226M020CALB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBWD226M020CALB0723 |
TBJD226M020CDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBJD226M020CDLZ0945 |
TBJD226M020JBSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBJD226M020JBSC0045 |
TBJD226M020JLLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020LSSC0H00 vs TBJD226M020JLLB0023 |