Part Details for TBJD226M020CRSDTH23 by Kyocera AVX Components
Overview of TBJD226M020CRSDTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226M020CRSDTH23
TBJD226M020CRSDTH23 CAD Models
TBJD226M020CRSDTH23 Part Data Attributes
|
TBJD226M020CRSDTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226M020CRSDTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226M020CRSDTH23
This table gives cross-reference parts and alternative options found for TBJD226M020CRSDTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226M020CRSDTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JC226MBTR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020CRSDTH23 vs CWR11JC226MBTR |
CWR11JH226MABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226M020CRSDTH23 vs CWR11JH226MABTR13 |
T493D226M020AT6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD226M020CRSDTH23 vs T493D226M020AT6333 |
T493D226M020AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD226M020CRSDTH23 vs T493D226M020AB63107280 |
T492D226M020PS42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226M020CRSDTH23 vs T492D226M020PS42527280 |
T496D226M020AH62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226M020CRSDTH23 vs T496D226M020AH62107640 |
T496D226M020CC632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226M020CRSDTH23 vs T496D226M020CC632BWAFL |
T496D226M020CC642AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226M020CRSDTH23 vs T496D226M020CC642AWAFL |
T496D226M020CK62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226M020CRSDTH23 vs T496D226M020CK62207640 |
T496D226M020CT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD226M020CRSDTH23 vs T496D226M020CT6310WAFL |