TBJD226K035JELZ0800
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917,

Overview of TBJD226K035JELZ0800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TBJD226K035JELZ0800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD226K035JELZ0800 by Kyocera AVX Components

TBJD226K035JELZ0800
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.9 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD226K035JELZ0800
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917,
    VS

Alternate Parts for TBJD226K035JELZ0800

This table gives cross-reference parts and alternative options found for TBJD226K035JELZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K035JELZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD226K035LDDD0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035LDDD0900
TBJD226K035LCDD0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035LCDD0824
TBJD226K035LDSB0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035LDSB0824
TBJD226K035JCSC0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035JCSC0723
TBJD226K035LFDC0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035LFDC0H00
TBJD226K035JCLC9945 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035JCLC9945
TBJD226K035JBSC0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035JBSC0H23
TBJD226K035LFDZ0045 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBJD226K035LFDZ0045
TBMD226K035LSDC0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBMD226K035LSDC0745
TBMD226K035LSDB0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226K035JELZ0800 vs TBMD226K035LSDB0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD226K035JELZ0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD226K035JELZ0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD226K035JELZ0800 would you like to use for your alert(s)?
  • Please alert me when TBJD226K035JELZ0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD226K035JELZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD226K035JELZ0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD226K035JELZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD226K035JELZ0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD226K035JELZ0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: