Part Details for TBJD226K015CWLZ0023 by Kyocera AVX Components
Overview of TBJD226K015CWLZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K015CWLZ0023
TBJD226K015CWLZ0023 CAD Models
TBJD226K015CWLZ0023 Part Data Attributes
|
TBJD226K015CWLZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K015CWLZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K015CWLZ0023
This table gives cross-reference parts and alternative options found for TBJD226K015CWLZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CWLZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC226KCCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CWLZ0023 vs CWR11HC226KCCTR4 |
CWR11HH226KBCL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CWLZ0023 vs CWR11HH226KBCL |
CWR11HK226KTBL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CWLZ0023 vs CWR11HK226KTBL |
TBJD226K015CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CWLZ0023 vs TBJD226K015CWSZ0745 |
TBJD226K015CBSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CWLZ0023 vs TBJD226K015CBSBT900 |
TBJD226K015CDMD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CWLZ0023 vs TBJD226K015CDMD0924 |
T492D226K015CK4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJD226K015CWLZ0023 vs T492D226K015CK4252WAFL |
TBJD226K015CKSZT800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CWLZ0023 vs TBJD226K015CKSZT800 |
TBJD226K015CLLBTH00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CWLZ0023 vs TBJD226K015CLLBTH00 |
TBJD226K015CGMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CWLZ0023 vs TBJD226K015CGMT0H00 |