Part Details for TBJD226K015CCMC0700 by Kyocera AVX Components
Overview of TBJD226K015CCMC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K015CCMC0700
TBJD226K015CCMC0700 CAD Models
TBJD226K015CCMC0700 Part Data Attributes
|
TBJD226K015CCMC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K015CCMC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for TBJD226K015CCMC0700
This table gives cross-reference parts and alternative options found for TBJD226K015CCMC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CCMC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH226KBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CCMC0700 vs CWR11HH226KBBTR |
CWR11HB226KCW | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CCMC0700 vs CWR11HB226KCW |
T492D226K015CB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226K015CCMC0700 vs T492D226K015CB42517280 |
TBJD226K015CFLD9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CCMC0700 vs TBJD226K015CFLD9800 |
TBJD226K015CWSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CCMC0700 vs TBJD226K015CWSDT845 |
TBJD226K015CSMBT845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CCMC0700 vs TBJD226K015CSMBT845 |
TBJD226K015CCSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CCMC0700 vs TBJD226K015CCSD0H45 |
TBJD226K015CBMDT723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CCMC0700 vs TBJD226K015CBMDT723 |
TBJD226K015CBLBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CCMC0700 vs TBJD226K015CBLBTH45 |
T492D226K015MK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226K015CCMC0700 vs T492D226K015MK42527280 |