Part Details for TBJD226J025LBDZ0H45 by Kyocera AVX Components
Overview of TBJD226J025LBDZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226J025LBDZ0H45
TBJD226J025LBDZ0H45 CAD Models
TBJD226J025LBDZ0H45 Part Data Attributes
|
TBJD226J025LBDZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226J025LBDZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226J025LBDZ0H45
This table gives cross-reference parts and alternative options found for TBJD226J025LBDZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226J025LBDZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226J025CALC9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025CALC9H45 |
TBJD226J025CGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025CGSC0045 |
TBJD226J025CSLB9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025CSLB9800 |
TBJD226J025CXSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025CXSZ0H45 |
TBJD226J025LBLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025LBLC0H00 |
TBJD226J025LCDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025LCDZ0745 |
TBJD226J025LCLC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025LCLC0700 |
TBJD226J025LXDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025LXDD0H45 |
TBJD226J025LXLD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBJD226J025LXLD0045 |
TBWD226J025LRLC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J025LBDZ0H45 vs TBWD226J025LRLC0924 |