Part Details for TBJD226J020CSLZT845 by Kyocera AVX Components
Overview of TBJD226J020CSLZT845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226J020CSLZT845
TBJD226J020CSLZT845 CAD Models
TBJD226J020CSLZT845 Part Data Attributes
|
TBJD226J020CSLZT845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226J020CSLZT845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226J020CSLZT845
This table gives cross-reference parts and alternative options found for TBJD226J020CSLZT845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226J020CSLZT845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JS226JPA | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226J020CSLZT845 vs CWR11JS226JPA |
CWR11JB226JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJD226J020CSLZT845 vs CWR11JB226JD |
CWR11JK226JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J020CSLZT845 vs CWR11JK226JDBTR4 |
CWR11JH226JACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226J020CSLZT845 vs CWR11JH226JACW |
TBJD226J020CXLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J020CSLZT845 vs TBJD226J020CXLC0900 |
TBJD226J020CGLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J020CSLZT845 vs TBJD226J020CGLD0H45 |
TBJD226J020CEST0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J020CSLZT845 vs TBJD226J020CEST0024 |
TBJD226J020CXMT0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J020CSLZT845 vs TBJD226J020CXMT0823 |
TBJD226J020CXLT0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J020CSLZT845 vs TBJD226J020CXLT0800 |
T493D226J020CT652A7640 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226J020CSLZT845 vs T493D226J020CT652A7640 |