Part Details for TBJD226J015CCMB0823 by Kyocera AVX Components
Overview of TBJD226J015CCMB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226J015CCMB0823
TBJD226J015CCMB0823 CAD Models
TBJD226J015CCMB0823 Part Data Attributes
|
TBJD226J015CCMB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226J015CCMB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Width | 4.3 mm |
Alternate Parts for TBJD226J015CCMB0823
This table gives cross-reference parts and alternative options found for TBJD226J015CCMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226J015CCMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226J015CGSD0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CGSD0823 |
TBJD226J015CWLZT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CWLZT000 |
TBJD226J015CWMCT745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CWMCT745 |
TBJD226J015CALC0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CALC0900 |
TBJD226J015CALT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CALT0800 |
TBJD226J015CASZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CASZ0900 |
TBJD226J015CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CCLB0H00 |
TBJD226J015CSMB0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CSMB0724 |
TBJD226J015CWSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226J015CCMB0823 vs TBJD226J015CWSD0724 |
T492D226J015TB42517610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD226J015CCMB0823 vs T492D226J015TB42517610 |