Part Details for TBJD225K050JASC0H24 by Kyocera AVX Components
Overview of TBJD225K050JASC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD225K050JASC0H24
TBJD225K050JASC0H24 CAD Models
TBJD225K050JASC0H24 Part Data Attributes
|
TBJD225K050JASC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD225K050JASC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD225K050JASC0H24
This table gives cross-reference parts and alternative options found for TBJD225K050JASC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225K050JASC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225K050JDLB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBJD225K050JDLB0045 |
TRJD225K050H1200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050JASC0H24 vs TRJD225K050H1200 |
TBWD225K050LXSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBWD225K050LXSB0H23 |
TBJD225K050LSSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBJD225K050LSSD0724 |
TBJD225K050LSDD0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBJD225K050LSDD0945 |
TBWD225K050LALB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBWD225K050LALB0H45 |
TBWD225K050LWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBWD225K050LWLZ0924 |
TBWD225K050CADB0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBWD225K050CADB0800 |
TBJD225K050JKLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBJD225K050JKLB0945 |
TBWD225K050CXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050JASC0H24 vs TBWD225K050CXSZ0723 |