There are no models available for this part yet.
Overview of TBJD225K050CWST0H24 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJD225K050CWST0H24 by Kyocera AVX Components
Part Data Attributes for TBJD225K050CWST0H24 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJD225K050CWST0H24
This table gives cross-reference parts and alternative options found for TBJD225K050CWST0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225K050CWST0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225K050CXMDT700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CWST0H24 vs TBJD225K050CXMDT700 |
TBJD225K050CXST0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CWST0H24 vs TBJD225K050CXST0724 |
T492D225K050CC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD225K050CWST0H24 vs T492D225K050CC4252 |
TBJD225K050CXMBT845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050CWST0H24 vs TBJD225K050CXMBT845 |
T492D225K050RC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD225K050CWST0H24 vs T492D225K050RC4251 |
T493D225K050CT64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD225K050CWST0H24 vs T493D225K050CT64307610 |
T496D225K050CC621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | TBJD225K050CWST0H24 vs T496D225K050CC621A7640 |
T493D225K050CB612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | TBJD225K050CWST0H24 vs T493D225K050CB612B |
T493D225K050AN6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD225K050CWST0H24 vs T493D225K050AN6432 |
T493D225K050AM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD225K050CWST0H24 vs T493D225K050AM62107280 |