Part Details for TBJD157J010LCLZ0045 by Kyocera AVX Components
Overview of TBJD157J010LCLZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD157J010LCLZ0045
TBJD157J010LCLZ0045 CAD Models
TBJD157J010LCLZ0045 Part Data Attributes
|
TBJD157J010LCLZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD157J010LCLZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD157J010LCLZ0045
This table gives cross-reference parts and alternative options found for TBJD157J010LCLZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD157J010LCLZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157J010LBLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBJD157J010LBLB0945 |
TBWD157J010CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBWD157J010CBSB0924 |
TBWD157J010CCDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBWD157J010CCDC0H24 |
TBJD157J010LDDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBJD157J010LDDZ0745 |
TBJD157J010LALD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBJD157J010LALD0900 |
TBWD157J010CCLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBWD157J010CCLC0024 |
TBWD157J010CDDC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBWD157J010CDDC0724 |
TBJD157J010CRDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBJD157J010CRDB0H23 |
TBJD157J010CRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBJD157J010CRLB0023 |
TBWD157J010LLLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157J010LCLZ0045 vs TBWD157J010LLLC0024 |